You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LTC4311CSC6#TRMPBF|ADI|simage
LTC4311CSC6#TRMPBF|ADI|limage
Signal Buffers and Repeaters

LTC4311CSC6#TRMPBF

I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin SC-70 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    Yes
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    1(Max)
  • Verpackungsbreite
    1.35(Max)
  • Verpackungslänge
    2.2(Max)
  • Leiterplatte geändert
    6
  • Standard-Verpackungsname
    SOT
  • Lieferantenverpackung
    SC-70
  • Stiftanzahl
    6
  • Leitungsform
    Gull-wing

Documentation and Resources

Datasheets
Design resources