Signal Buffers and Repeaters
LTC4313CDD-1#TRPBF
I2C Logic Buffer 3.3V/5V 8-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.60
Automotive
No
PPAP
Yes
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

