You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LTC4313CMS81#TRPBF|ADI|simage
LTC4313CMS81#TRPBF|ADI|limage
Signal Buffers and Repeaters

LTC4313CMS8-1#TRPBF

I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    Yes
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    0.86
  • Verpackungsbreite
    3
  • Verpackungslänge
    3
  • Leiterplatte geändert
    8
  • Standard-Verpackungsname
    SO
  • Lieferantenverpackung
    MSOP
  • Stiftanzahl
    8
  • Leitungsform
    Gull-wing

Documentation and Resources

Datasheets
Design resources