Operational Amplifiers - Op Amps
LTC6078CMS8
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP
Analog DevicesProduct Technical Specifications
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8542.33.00.01
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
Yes
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

