Operational Amplifiers - Op Amps
LTC6078IDD
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP
Analog DevicesProduct Technical Specifications
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8542.33.00.01
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
Yes
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

