Battery Management ICs
LTC6804IG-1#3ZZPBF
Battery Monitoring 5.6V Automotive AEC-Q100 48-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8542.39.00.60
Automotive
Unknown
PPAP
Yes
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.6(Max)
Package Length
13.1(Max)
PCB changed
48
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
48
Lead Shape
Gull-wing

