EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 2 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 110 |
Maximum Forward Voltage (V) | 1.55 |
Maximum Current Transfer Ratio (%) | 200 |
Standard | CSA|UL |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Power Dissipation (mW) | 125 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.2 |
Maximum Forward Current (mA) | 30/ch |
Packaging | Tape and Reel |
Minimum Current Transfer Ratio (%) | 100 |
Current Transfer Ratio Test Current (mA) | 10 |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 3.91 |
Package Length | 5.84 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 8 |
Lead Shape | Gull-wing |