GlenairM28840/16AG1S4Connector Circular

Conn Circular SKT 92 POS ST Cable Mount 92 Terminal 1 Port

Make a solid connection with this M28840/16AG1S4 connector from Glenair. It has a plug type gender. Its shell size is 25-1. This socket type connector has 92 socket type contacts. It has a straight body orientation. This product is 49.22 mm long with a diameter of 46.4 mm.

8 parts: Ships in 4 days

    Total$337.58Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 8 parts
      • Price: $337.58