M8372375W10057|AERCNSYS|simage
M8372375W10057|AERCNSYS|limage
Connector Circular

M83723/75W10057

Connectors, Electrical, Circular, Environment Resisting, Plug, Bayonet Coupling Crimp Socket Contact

Aero-Electric Connector
Datasheets 

Product Technical Specifications
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Typ
    Circular
  • Geschlecht
    PL
  • Befestigung
    Cable Mount
  • Körperausrichtung
    Straight
  • Kontaktgeschlecht
    SKT
  • Abschlussverfahren
    Crimp
  • Max. Nennspannung
    600VAC|850VDC
  • Passender Stil
    Bayonet Lock

Documentation and Resources

Datasheets
Design resources