You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MAX6662MSA+|MAXIM|originalImage
MAX6662MSA+|MAXIM|simage
Temperature and Humidity Sensors

MAX6662MSA+

Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube

Maxim Integrated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    12+Sign
  • Accuracy
    ±1.5°C
  • Interface Type
    Serial (3-Wire, SPI)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    471
  • Maximum Operating Temperature (°C)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources