You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MBC601048G|BELPOWER|simage
MBC601048G|BELPOWER|limage
AC to DC Power Supplies

MBC60-1048G

AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    1.25
  • Output Power (W)
    60
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4242VDC
  • Maximum Input Current (A)
    0.00025
  • Input Frequency (Hz)
    47 to 400
  • Tolerance (%)
    ±3
  • Efficiency (%)
    85(Min)
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple & Noise
    1%
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    30.48
  • Package Width
    50.8
  • Package Length
    101.6

Documentation and Resources

Datasheets
Design resources