Arrow Electronic Components Online
MC100EP91MNG|ONSEMI|simage
MC100EP91MNG|ONSEMI|limage
Level Translators

MC100EP91MNG

Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP Tube

Onsemi
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    0.95(Max)
  • Verpackungsbreite
    4
  • Verpackungslänge
    4
  • Leiterplatte geändert
    24
  • Standard-Verpackungsname
    QFN
  • Lieferantenverpackung
    QFN EP
  • Stiftanzahl
    24
  • Leitungsform
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources