Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
MC13213R2
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.9
Package Width
9
Package Length
9
PCB changed
71
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
71

