MC27561-FOX | ASME Fox 3
The ASME Fox 3 (MC27561-FOX) is a SigFox compatible SoM microcontroller that is part of the SmartEverything family.
Arrow Development ToolsYou may be eligible for better pricing on this part. Login in to check
ASME Fox 3 Product Description
The ASME Fox 3 SoM features the Atmel D21 Ultra low-power microcontroller using the 32-bit ARM Cortex M0+ processor that is also supported by the Arduino IDE for a fast and easy software development cycle.
The ASME Fox 3 provides the following peripherals/modules:
-
Crypto Authentication chipset
-
SIGFOX Module
-
GPS Module with Embedded Antenna
-
Bluetooth Low Energy (BLE) Interface
The LE51-868 S module is a complete solution from serial interface to RF interface. It has a digital part and a RF part, where the radio link on the Sigfox network is a Half-Duplex bidirectional link.
The digital part had the following functionalities:
-
Communication Interface
-
I/O Management
-
Microcontroller with embedded Telit Software Stack supporting Sigfox protocol
The RF part has the following functionalities:
-
Frequency Synthesis
-
Front-end
-
Power Amplification
-
Packet Handling
Check out our Popular Arrow Boards for more Arrow designed boards.
Product Technical Specifications
ECCN (US)
5A992c.
HTS
8542.31.00.70
Type
Development Board
Supported Device
SAMD21
Supported Device Technology
Microcontroller
RAM Size
40KB
Program Memory Size
8KB/256KB
Program Memory Type
Flash
USB
1
GPIO
20
JTAG Support
No
Audio Interfaces
No
Bluetooth
On Board
Main Program Memory Type
Flash
Daughter Cards
Yes

