You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MC68MH360VR33L|NXP|simage
MC68MH360VR33L|NXP|limage
Microprocessors - MPUs

MC68MH360VR33L

MPU ColdFire M683xx Processor RISC 32bit 33MHz 357-Pin BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    3A991a.2.
  • Part Status
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    1.82(Max)
  • Verpackungsbreite
    25
  • Verpackungslänge
    25
  • Leiterplatte geändert
    357
  • Standard-Verpackungsname
    BGA
  • Lieferantenverpackung
    BGA
  • Stiftanzahl
    357
  • Leitungsform
    Ball

Documentation and Resources

Datasheets
Design resources