Microchip TechnologyMCP1703A-1502E/DBLinear Regulators

LDO Regulator Pos 1.5V 0.23A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100

Maintain a steady voltage level with this LDO MCP1703A-1502E/DB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.23(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Users like the load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 78 Minimum 468
  • Date Code:
    1224+
    Manufacturer Lead Time:
    4 weeks
    Country Of origin:
    Malaysia
    • Price: $0.8173
    1. 468+$0.8173
    2. 500+$0.8097
    3. 1000+$0.8022
    4. 2000+$0.7946
    5. 2500+$0.7870
    6. 3000+$0.7794
    7. 4000+$0.7718
    8. 5000+$0.7641
    9. 10000+$0.7565
    10. 20000+$0.7488