Linear Regulators
MCP1754ST-3302E/CB
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 3-Pin SOT-23A T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
Automotive
Yes
PPAP
Yes
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.8(Max)
Package Length
3.1(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23A
Pin Count
3

