Analog to Digital Converters - ADCs
MCP3021A1T-E/OT
1-Channel Single ADC SAR 22.3ksps 10-bit Serial 5-Pin SOT-23 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
10bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
22.3ksps
Digital Interface Type
Serial (2-Wire, I2C)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Supply
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
5.3V
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Integral Nonlinearity Error
±1LSB
Full Scale Error
±3LSB
Sample and Hold
Yes
Single-Ended Input
Yes
Digital Supply Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max) mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

