Microchip TechnologyMCP809T-485I/TTSupervisory Circuits
Processor Supervisor 4.725V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This MCP809T-485I/TT microprocessor supervisory circuit from Microchip Technology works to keep your circuit safe if something happens to your main processor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.725 V, with a minimum of 4.6 V and a maximum of 4.85 V.
EDA / CAD Models |