Microchip TechnologyMIC5158YNLow Dropout Controllers
LDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 19.05 mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
