Capacitor Film
MKT1817347014
Cap Film 0.047uF 100V PET 5% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
VishayYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Potted
Capacitance Value
0.047uF
Tolerance
5%
Voltage
100VDC, 63VAC
Dielectric
PET
Special Features
Radial Potted Type
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.5 X 2.5 X 6
Package/Case
N/R
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
N/R
Product Length (mm)
7.5(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
6(Max)
Product Weight (g)
N/A
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
6.6(Max)
Family/Series
MKT 1817
ROHS Version
2011/65/EU, 2015/863
Order Quantity

