Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
56
Lead Shape
No Lead

