Resistor Fixed Single-Through Hole
MOS2CT52R201J
Res Metal Oxide 200 Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R
KOAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
Unknown
PPAP
Unknown
Resistance Value (Ohm)
200
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
2
Technology
Metal Oxide
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 235
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Terminal Pitch (mm)
N/R
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Type
N/A
Package Shape
Cylindrical
Package/Case
N/A
Product Diameter (mm)
4
Product Length (mm)
12
Product Depth (mm)
N/R
Product Height (mm)
N/R
Product Weight (g)
0.8
Lead Diameter (mm)
0.8
Lead Length (mm)
24
Depth Tolerance (mm)
N/R
Height Tolerance (mm)
N/R
Seated Plane Height (mm)
N/R
Mounting
Through Hole

