You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MPC8245ARZU400D|NXP|simage
MPC8245ARZU400D|NXP|limage
Microprocessors - MPUs

MPC8245ARZU400D

MPU PowerPC MPC82xx Processor RISC 32bit 400MHz 3.3V 352-Pin TBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    3A991a.2.
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.31.00.50
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    352
  • Standard Package Name
    BGA
  • Supplier Package
    TBGA
  • Pin Count
    352
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources