Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
MRF24G300HSR5
SVHC
Yes
Automotive
No
PPAP
No
Material
GaN
Mode of Operation
Pulsed CW
Maximum Drain Source Voltage (V)
125
Maximum Gate Source Voltage (V)
0
Maximum VSWR
20
Output Power (W)
336(Typ)
Typical Power Gain (dB)
15.3
Maximum Frequency (MHz)
2500
Minimum Frequency (MHz)
2400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.32(Max) mm
Package Width
9.86(Max) mm
Package Length
20.7(Max) mm
PCB changed
5
Supplier Package
CFMF
Pin Count
5

