EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.29.00.95 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Voltage (V) | 10 |
Maximum VSWR | 10 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.46@50V |
Typical Output Capacitance @ Vds (pF) | 352@50V |
Output Power (W) | 275(Typ) |
Typical Power Gain (dB) | 20.3 |
Maximum Frequency (MHz) | 1215 |
Minimum Frequency (MHz) | 960 |
Typical Drain Efficiency (%) | 65.5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 225 |
Packaging | Tape and Reel |
Mounting | Screw |
Package Height | 4.32(Max) mm |
Package Width | 9.91(Max) mm |
Package Length | 34.16(Max) mm |
PCB changed | 3 |
Supplier Package | Case 465-06 |
Pin Count | 3 |