You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MSMCJ33A|MICROCHP|simage
MSMCJ33A|MICROCHP|limage
Transient Voltage Suppressors - TVS Diodes

MSMCJ33A

TVS Diode Single Uni-Dir 33V 1.5KW 2-Pin SMC Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.16
  • Package Width
    5.97
  • Package Length
    6.53
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources