Arrow Electronic Components Online
MSO1104ZS|RIGOL|simage
MSO1104ZS|RIGOL|limage
オシロスコープ

MSO1104Z-S

100 MHz Mixed Signal Oscilloscope with 4 analog channels as well as 16 digital logic channels, and a 25 MHz, 2 ch source plus 12 Mpt memory and 1 GSa/sec sampling

RIGOL Technologies, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Obsolete
  • HTS
    9030.20.10.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Bench
  • Display Type
    Color TFT LCD
  • Number of Channels
    4
  • Bandwidth (MHz)
    100
  • Interface Type
    USB
  • Warranty (Year)
    3
  • Family/Series
    MSO1104Z
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources