Texas InstrumentsMSP-EXP430F5438Embedded System Development Boards and Kits

MSP430F5438 Microcontroller Experimenter Board 18MHz CPU 16KB RAM 256KB Flash

Begin your next microprocessor-based electronic circuit with this experimenter board MSP-EXP430F5438 embedded system development board from Texas Instruments. It has a maximum clock speed of 18 MHz. Its flash program memory is 256KB.
  • Dev Kit Description

    The MSP430F5438 Experimenter Board (MSP-EXP430F5438) is a development platform for the latest generation MSP430 MCUs. It features a 100-pin socket which supports the MSP430F5438 (datasheet) and other devices with similar pinout. The socket allows for quick upgrades to newer devices or quick applications changes. It is compatible with many TI low-power RF wireless evaluation modules such as the CC2520EMK. The Experimenter Board helps designers quickly learn and develop using the new F5xx MCUs, which provide the industry’s lowest active power consumption, more memory and leading integration for applications such as energy harvesting, wireless sensing and automatic metering infrastructure (AMI).

  • Dev Kit Features

    -100-pin socket for MSP430F5438
    -Power Supply sources: USB, FET, 2x AA batteries
    -Digital I/O Pins: 34
    -Accessible analog inputs (12-bit ADC): 5
    -PWM outputs: 12
    -Flash Memory (MSP430F5438): 256KB
    -RAM (MSP430F5438): 16KB
    -Clock Speed (MSP430F5438): 18MHz
    -Communication (MSP430F5438):
    -4x UART/LIN/IrDA/SPI

  • Kit Includes

    -1 x MSP-EXP430F5438 Experimenter Board + AA Batteries
    -1 x 100-pin MSP430F5438AIPZ microcontroller [1]

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    35 weeks
    • Price: