Texas Instruments MSP-TS430D8
MSP430G2210/MSP430G2230 Microcontroller Socket Board
Product Technical Specifications
RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The MSP-TS430D8 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports MSP430 Flash parts in a 8-pin SOIC package (TI package code: D). Please check your target’s device documentation to find the correct target board.
A flash emulation tool (FET) is required to interface this target board to a PC. This may be purchased seperately (MSP-FET430UIF) or bundled with the target board (MSP-FET430U8).
Device Support: The MSP-FET430U8 development kit supports the MSP430G2xx0 family of devices in the 8-pin SOIC package (TI package code: D).
-
Dev Kit Features
- The target board breaks out all of the pins of the MSP430 device for easy prototyping. When plugged into a flash emulation tool, the target board allows the MSP430 device to interface with a PC for programming and debugging.
- Target board features a status LED, JTAG adapter, and header pin-outs.
- Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF
-
Kit Includes
- The MSP-TS430D8 target board with a ZIF socket fitting MSP430G2xx0 derivatives in 8-pin SOIC (D) packages
- MSP430 Flash Devices (2): MSP430G2xx0
-
Dev Kit Additional Information
