You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MSP430F6631IPZR|TI|simage
MSP430F6631IPZR|TI|originalImage
Microcontrollers - MCUs

MSP430F6631IPZR

MCU 16-bit MSP430 RISC 192KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Texas Instruments
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • Part Status
    Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    1.45(Max) mm
  • Verpackungsbreite
    14.2(Max) mm
  • Verpackungslänge
    14.2(Max) mm
  • Leiterplatte geändert
    100
  • Standard-Verpackungsname
    QFP
  • Lieferantenverpackung
    LQFP
  • Stiftanzahl
    100
  • Leitungsform
    Gull-wing

Documentation and Resources

Datasheets
Design resources