You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MT5016ABP|MCO|simage
MT5016ABP|MCO|limage
Bridge Rectifiers

MT5016A-BP

Diode Rectifier Bridge Single 1.6KV 50A 5-Pin Case MT-35A Bulk

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Peak Average Forward Current (A)
    50
  • Peak RMS Reverse Voltage (V)
    1120
  • Peak Non-Repetitive Forward Surge Current (A)
    500
  • Peak Forward Voltage (V)
    1.2@25A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    10(Max)
  • Package Width
    28.8(Max)
  • Package Length
    28.8(Max)
  • PCB changed
    5
  • Supplier Package
    Case MT-35A
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources