You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MU050S150BQI511|MOONS|simage
MU050S150BQI511|MOONS|limage
LED Power Supplies

MU050S150BQI511

AC/DC LED Power Supply 50W Single 18-Pin

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    76
  • Package Length
    130
  • PCB changed
    18
  • Pin Count
    18
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources