You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Flash

MX25R1635FZUIL0 TR

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 12ns 8-Pin USON EP

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991b.1.a.
  • Estatus de pieza
    Active
  • Código HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.52 mm
  • Package Width
    3 mm
  • Package Length
    2 mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    USON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources