EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Zero Drift Amplifier |
Manufacturer Type | Zero Drift Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.075@5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.0001(Typ)@5.5V |
Typical Input Bias Current (uA) | 0.00005@5.5V |
Maximum Quiescent Current (mA) | 0.084(Typ)@5.5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.16@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 100@5.5V |
Typical Voltage Gain (dB) | 114 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.3@5.5V |
Minimum PSRR (dB) | 100 |
Minimum CMRR (dB) | 80(Typ) |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 0.27 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |
Lead Shape | Gull-wing |