Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.5 | |
0.15 | |
1.75 | |
6 | |
10mV | |
30mV | |
205°C/W | |
Enable Control|Excellent Line and Load Regulation|Low Power Loss | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO NCV8560SN350T1G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.75 V that does not exceed 6 V. With a fixed output that has a voltage of 3.5 V, this is power management at its best. Users like the load regulation of 30mV and line regulation of 10mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |