onsemiNLSX5011AMUTCGLevel Translators
Voltage Level Translator 1-CH Bidirectional 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1 |
Package Length | 1.45 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
The ON Semiconductor NLSX5011AMUTCG level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 4.5 V.
EDA / CAD Models |