NTCL157K10TRDF|NIC|limage
NTCL157K10TRDF|NIC|simage
Reduced Price
Capacitor Tantalum Solid

NTC-L157K10TRDF

Cap Tant Solid 150uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.1 Ohm 125°C T/R

NIC Components Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    150uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.1
  • Equivalent Series Resistance Type
    Low
  • IR (A)
    1.1
  • IL (uA)
    15
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Special Features
    High Ripple Current|Low ESR
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    D
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    N/R
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Package/Case
    7343-30
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    2.8
  • Product Weight (g)
    N/A
  • Product Diameter (mm)
    N/R
  • Diameter Tolerance (mm)
    N/R
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.2
  • Seated Plane Height (mm)
    N/R

Documentation and Resources

Datasheets
Design resources