EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.21.00.50 |
Automotive | No |
PPAP | No |
Type | Polymer |
Capacitance Value | 47uF |
Tolerance | 20% |
Voltage | 10VDC |
ESR (Ohm) | 0.035 |
Equivalent Series Resistance Type | Ultra Low |
IR (A) | 1558 |
IL (uA) | 47 |
Polarity | Polar |
Maximum Dissipation Factor (%) | 8 |
Special Features | High Ripple Current|Ultra Low ESR |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | No |
Case Code | B |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Number of Terminals | 2 |
Size (mm) | 3.5 X 2.8 X 1.9 |
Package/Case | 3528 |
Temperature Range @ Derated Voltage (°C) | 85 to 105 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Length (mm) | 3.5 |
Product Depth (mm) | 2.8 |
Product Height (mm) | 1.9 |