Uninterruptible Power Supply Systems - UPS
OMNIVSINT1500XL
UPS Line Interactive Tower 220V/230V/240V 940W 1500VA
Tripp LiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8504.40.70.18
Automotive
No
PPAP
No
Mounting
Wall
Package Height
299.7 mm
Package Width
182.9 mm
Package Length
190.5 mm

