You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
OSSRD0003A|OPTEK|simage
OSSRD0003A|OPTEK|limage
Solid State Relays - SSRs

OSSRD0003A

Solid State Relay 12mA 32V DC-IN 25A 250V AC-OUT 4-Pin

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    17.5
  • Package Width
    58
  • Package Length
    45.2
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources