Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Width
2.47
Package Length
2.73
PCB changed
20
Standard Package Name
CSP
Supplier Package
CSP-5
Pin Count
20
Lead Shape
Ball

