Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8542.31.00.01
Automotive
Unknown
PPAP
Unknown
Type
Controller
Minimum Operating Supply Voltage (V)
5.2
Maximum Operating Supply Voltage (V)
52
Maximum Supply Current (mA)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.8
Package Width
8.08
Package Length
8.08
PCB changed
56
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
56
Family/Series
PAC5220QS
ROHS Version
2011/65/EU, 2015/863
Order Quantity