You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
PBO15C3|CUI|simage
PBO15C3|CUI|originalImage
AC to DC Power Supplies

PBO-15C-3

AC/DC Power Supply Single-OUT 3.3V 3A 9.9W 6-Pin Tray

CUI Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    NRND
  • Código HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Output Current (A)
    3
  • Output Power (W)
    9.9
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    100
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    2%(Typ)
  • Maximum Input Current (A)
    0.4
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3(Typ)
  • Efficiency (%)
    75(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    22
  • Package Width
    15(Max)
  • Package Length
    44.5(Max)
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources