You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
PMIC Solutions

PCA9460AUKZ

Power Management IC 2.7V to 5.5V 42-Pin CSP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Function
    Power Management IC
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.46
  • Package Length
    2.86
  • PCB changed
    42
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    42

Documentation and Resources

Datasheets
Design resources