You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
PI2EQX4401DZFE|DIODEZTX|limage
PI2EQX4401DZFE|DIODEZTX|simage
Top Searched
Signal Buffers and Repeaters

PI2EQX4401DZFE

CML Buffer/Repeater 1.8V 36-Pin TQFN EP

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542330001
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources