You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
PI3HDX414FCEE|DIODEZTX|limage
PI3HDX414FCEE|DIODEZTX|simage
Multimedia Misc

PI3HDX414FCEE

HDMI Switch 80-Pin LQFP EP

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources