Microcontrollers - MCUs
PIC18F46J50-I/PT
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991a.2.
环保无铅
Active
美国海关商品代码
8542.31.00.15
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
1 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
44
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
44
Lead Shape
Gull-wing

