EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded/Molded |
Core Material | Ferrite |
Inductance (H) | 560u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 0.73 |
Maximum DC Resistance (Ohm) | 1.07 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 12.3 |
Maximum Product Depth (mm) | 12.3 |
Maximum Product Height (mm) | 8.2 |