Switch DIP
RDS-16S-7229-S-SMT
Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube
Same SkyProduct Technical Specifications
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary DIP Switch
Actuator Style
Raised Slotted
Pole Throw Configuration
SP16T
Switch Configuration
N.O./N.C.
Number of Positions
16
Maximum Current Rating (A)
0.1@50VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
50
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
10000
Coding
Hexadecimal
Actuator Length (mm)
3
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
8.8
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
7.2
Body Depth (mm)
7.2
Body Height (mm)
2.9
Product Weight (g)
N/A
Product Length (mm)
7.2
Product Depth (mm)
9.8
Product Height (mm)
6